345-048-500-101

Heilind Number:EDA345-048-500-101
Manufacturer:EDAC
Manufacturer Number:345-048-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-500-101

Detailed Description

Enhance your connectivity solutions with our Board To Board PCB Connector, featuring 48 positions in a single row for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power and signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and efficient PCB connectivity. Designed for straight mounting orientation, it is ideal for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees durability and performance even in harsh environments. Elevate your PCB assembly with this essential component.