345-048-500-412

Heilind Number:EDA345-048-500-412
Manufacturer:EDAC
Manufacturer Number:345-048-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-500-412

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring 48 positions in a single row with a .1-inch pitch, it ensures seamless connectivity for your electronic devices. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your circuit boards. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your projects with this essential connector.