345-048-500-503

Heilind Number:EDA345-048-500-503
Manufacturer:EDAC
Manufacturer Number:345-048-500-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-500-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-500-503

Detailed Description

Elevate your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 48 positions split across two rows, ensuring reliable contact and signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. The straight mount orientation makes installation a breeze, while the wide operating temperature range from -40 to 105°C ensures functionality in various environments. Perfect for demanding applications, this green connector is a must-have for any electronics enthusiast or professional.