345-048-500-802

Heilind Number:EDA345-048-500-802
Manufacturer:EDAC
Manufacturer Number:345-048-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-500-802

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for efficiency and reliability, this connector features 48 positions with a convenient 2-row layout, perfect for intricate circuitry. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity even in harsh operating conditions. Each contact is made from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connectivity. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.