345-048-520-101

Heilind Number:EDA345-048-520-101
Manufacturer:EDAC
Manufacturer Number:345-048-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-101

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Featuring a vibrant Green color, it offers a seamless straight mount orientation for easy installation. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in harsh environments. The 48 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, provide ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its robust construction and efficient design to streamline your PCB connectivity needs.