345-048-520-104

Heilind Number:EDA345-048-520-104
Manufacturer:EDAC
Manufacturer Number:345-048-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The contact material, Copper Alloy, guarantees efficient power transmission, while the 48 positions provide ample connectivity options. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, from industrial to consumer electronics. Elevate your PCB design with this essential connector.