345-048-520-107

Heilind Number:EDA345-048-520-107
Manufacturer:EDAC
Manufacturer Number:345-048-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance 48-position board-to-board connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch ensure a secure fit for streamlined data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees long-lasting reliability even in challenging environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Upgrade your setup with this essential component for efficient and dependable connectivity.