345-048-520-108

Heilind Number:EDA345-048-520-108
Manufacturer:EDAC
Manufacturer Number:345-048-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-108

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Engineered for precision and reliability, it features 48 positions with a pitch of .1 inches, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity, even in harsh environments. With copper alloy contacts and an amperage rating of 3A, this connector offers superior conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial settings. Trust in this connector for efficient and secure board-to-board connections.