345-048-520-112

Heilind Number:EDA345-048-520-112
Manufacturer:EDAC
Manufacturer Number:345-048-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 48 positions in a single row, it ensures seamless communication between PCBs. The contact material, made of durable Copper Alloy, guarantees reliable and efficient performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers excellent insulation and protection. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for various environments. Its straight mount orientation facilitates easy installation onto circuit boards. Upgrade your device's connectivity with this essential component.