345-048-520-158

Heilind Number:EDA345-048-520-158
Manufacturer:EDAC
Manufacturer Number:345-048-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-158

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 48 positions, offering unrivaled versatility for your electronic projects. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. The copper alloy contact material and straight mount orientation further enhance performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for all your connectivity needs. Upgrade your setup with this essential component and experience seamless, efficient PCB connections every time.