345-048-520-207

Heilind Number:EDA345-048-520-207
Manufacturer:EDAC
Manufacturer Number:345-048-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring 48 positions across 2 rows, it ensures seamless signal transmission with a contact material of durable Copper Alloy. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient interconnection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component.