345-048-520-288

Heilind Number:EDA345-048-520-288
Manufacturer:EDAC
Manufacturer Number:345-048-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-288

Detailed Description

Enhance connectivity on your PCB with our dual-row Board-to-Board Card Edge Connector. Designed for optimal performance, this component features 48 positions with a pitch of .1 inches, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability in any application. With a straight mount orientation and a row spacing of .2 inches, installation is quick and efficient. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic devices. Trust in its quality to power your connections with precision.