345-048-520-404

Heilind Number:EDA345-048-520-404
Manufacturer:EDAC
Manufacturer Number:345-048-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-404

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions in a single row, ensuring optimal performance for your electronic devices. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material, guaranteeing durability and safety. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic assemblies with this high-quality connector and experience enhanced connectivity like never before.