345-048-520-458

Heilind Number:EDA345-048-520-458
Manufacturer:EDAC
Manufacturer Number:345-048-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-458

Detailed Description

Stay connected with ease using this high-quality green board-to-board PCB connector. Designed for optimal performance, it features a straight mount orientation and a single row with 48 positions, making it ideal for various electronic applications. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.