345-048-520-478

Heilind Number:EDA345-048-520-478
Manufacturer:EDAC
Manufacturer Number:345-048-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 48 positions with a single row layout, ensuring efficient data transfer in your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and long-lasting performance. The connector offers a pitch of .1 inches and row spacing of .2 inches, allowing for precise and secure connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether you're working on a personal project or a professional venture, this green-colored connector is a must-have for your PCB assembly needs. Upgrade your connectivity solutions today with this essential component.