345-048-520-488

Heilind Number:EDA345-048-520-488
Manufacturer:EDAC
Manufacturer Number:345-048-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-488

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 48 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees secure and stable connectivity. With a contact material of Copper Alloy, signal integrity is maintained for optimal performance. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. The straight mount orientation and a pitch of .1 inches make installation easy and convenient. Elevate your PCB assembly with this essential connector.