345-048-520-512

Heilind Number:EDA345-048-520-512
Manufacturer:EDAC
Manufacturer Number:345-048-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-512

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of Copper Alloy contacts, it offers seamless data transfer with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for efficient and secure connections, while the 48 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this straight-mount connector is ideal for various industrial and electronic setups. Elevate your PCB connectivity with this essential component.