345-048-520-558

Heilind Number:EDA345-048-520-558
Manufacturer:EDAC
Manufacturer Number:345-048-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-558

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal power delivery, it features a 3 A amperage and secure Copper Alloy contacts, ensuring reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the 48-position, dual-row layout allows for efficient data transfer. With a compact pitch of .1 in and row spacing of .2 in, it offers seamless integration on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.