345-048-520-588

Heilind Number:EDA345-048-520-588
Manufacturer:EDAC
Manufacturer Number:345-048-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board-To-Board PCB Connector. Designed with precision and durability in mind, this connector features 48 positions spread across 2 rows, ensuring seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in challenging environments. Crafted with Copper Alloy contacts, it offers optimal conductivity while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it's perfect for various PCB configurations. Operable in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.