345-048-520-658

Heilind Number:EDA345-048-520-658
Manufacturer:EDAC
Manufacturer Number:345-048-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-658

Detailed Description

Enhance your connectivity with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions arranged in a single row with a pitch of .1 inches, ensuring precise and efficient connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in the most demanding environments. Each contact is made from Copper Alloy, providing exceptional conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component and experience seamless data transfer like never before.