345-048-520-678

Heilind Number:EDA345-048-520-678
Manufacturer:EDAC
Manufacturer Number:345-048-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 48 positions in a single row, providing ample connection points for optimal functionality. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, ensuring secure and stable connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the contact material, Copper Alloy, offers reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your PCB connectivity needs. Elevate your electronic designs with this essential component.