345-048-520-802

Heilind Number:EDA345-048-520-802
Manufacturer:EDAC
Manufacturer Number:345-048-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-802

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector in a sleek green color. Designed for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 48 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material provides excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise and efficient assembly. Its straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for all your electronic projects. Explore our range of connectors to find the perfect fit for your needs.