345-048-520-807

Heilind Number:EDA345-048-520-807
Manufacturer:EDAC
Manufacturer Number:345-048-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts, each spaced precisely at .1 inches with a .2-inch row spacing, it offers reliable signal transmission across 48 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Elevate your electronic projects with this essential connector.