345-048-520-812

Heilind Number:EDA345-048-520-812
Manufacturer:EDAC
Manufacturer Number:345-048-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability. With two rows and 48 positions, it offers ample space for seamless data transmission. Crafted with precision, the contact material is copper alloy, guaranteeing efficient conductivity. The connector's .1-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for secure and stable connections in your projects.