345-048-520-858

Heilind Number:EDA345-048-520-858
Manufacturer:EDAC
Manufacturer Number:345-048-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-520-858

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board to Board PCB Connector. Featuring a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, this connector offers reliable performance in various environments. With two rows and a total of 48 positions, it allows for seamless data transfer. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging applications. Upgrade your connectivity solutions with this essential component.