345-048-521-101

Heilind Number:EDA345-048-521-101
Manufacturer:EDAC
Manufacturer Number:345-048-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-101

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board to Board Connector. Designed for seamless integration, its 48 positions ensure efficient data transfer, while the one-row configuration optimizes space on your board. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. The green color adds a sleek touch to your setup, and with a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure fit, making it a must-have for your PCB assembly needs.