345-048-521-104

Heilind Number:EDA345-048-521-104
Manufacturer:EDAC
Manufacturer Number:345-048-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-104

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and single-row configuration make it easy to install and use. Crafted with precision, it features UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, ensuring reliable performance in any application. With a pitch of .1 inches and 48 positions, it offers ample connectivity options for your PCB projects. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for any industry. Trust in its quality and efficiency to power your electronic connections with ease. Available in a sleek green color, it's as visually appealing as it is functional. Welcome to the future of seamless connectivity.