345-048-521-107

Heilind Number:EDA345-048-521-107
Manufacturer:EDAC
Manufacturer Number:345-048-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-107

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a straight mount orientation and a compact pitch of .1 inches, this connector is designed for seamless integration onto your PCBs. Its copper alloy contact material guarantees reliable conductivity, while the 48 positions allow for versatile connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your circuitry with this essential component.