345-048-521-202

Heilind Number:EDA345-048-521-202
Manufacturer:EDAC
Manufacturer Number:345-048-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-202

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Crafted with precision, this connector features 48 positions spread across two rows, allowing for seamless data transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and reliability. Each contact is made of robust Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.