345-048-521-203

Heilind Number:EDA345-048-521-203
Manufacturer:EDAC
Manufacturer Number:345-048-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-203

Detailed Description

Elevate your PCB connectivity with our innovative Board-to-Board PCB Connector. Designed for seamless integration, this connector features 48 positions across two rows, ensuring efficient and reliable data transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Crafted with high-quality Copper Alloy contacts, signal integrity is maintained for optimal conductivity. Its straight mount orientation offers flexibility in assembly, while a wide operating temperature range of -40 to 105 degrees Celsius ensures suitability for various applications. Upgrade your connectivity solutions with this essential component.