345-048-521-204

Heilind Number:EDA345-048-521-204
Manufacturer:EDAC
Manufacturer Number:345-048-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-204

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows with a total of 48 positions, ensuring efficient data transfer. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, offering both strength and fire resistance for enhanced safety. Engineered with precision, the contact material is copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on your circuit board. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Upgrade your connectivity solutions with this essential component.