345-048-521-207

Heilind Number:EDA345-048-521-207
Manufacturer:EDAC
Manufacturer Number:345-048-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-207

Detailed Description

Enhance your PCB connectivity with our 48-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches and a row spacing of .2 inches, ensuring efficient data transmission. The straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing make installation a breeze, even in challenging environments. Crafted with high-quality copper alloy contacts, it guarantees reliable performance, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your connectivity solutions with this essential component.