345-048-521-212

Heilind Number:EDA345-048-521-212
Manufacturer:EDAC
Manufacturer Number:345-048-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-212

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 48 positions spread across 2 rows, ensuring optimal connectivity in your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and .1-inch pitch deliver reliable power transmission, while the 3A amperage and -40 to 105°C operating temperature range cater to diverse application needs. Whether you're a tech enthusiast or a professional, this straight-mount connector is a must-have for efficient circuit board assembly. Elevate your connectivity game with this essential component.