345-048-521-288

Heilind Number:EDA345-048-521-288
Manufacturer:EDAC
Manufacturer Number:345-048-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-288

Detailed Description

Elevate your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 48 positions each, ensuring efficient power and data transmission. Crafted with precision, it boasts copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its straight mount orientation to streamline installation. Indispensable for electronic projects, this connector is a must-have for professionals. Elevate your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 48 positions each, ensuring efficient power and data transmission. Crafted with precision, it boasts copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its straight mount orientation to streamline installation. Indispensable for electronic projects, this connector is a must-have for professionals.