345-048-521-402

Heilind Number:EDA345-048-521-402
Manufacturer:EDAC
Manufacturer Number:345-048-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-402

Detailed Description

Enhance your circuit board connections with our high-performance Board to Board PCB Connector. Featuring a single row layout with 48 positions, this connector ensures seamless and efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. The green-colored connector, with a pitch of .1 inches and row spacing of .2 inches, allows for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Choose this straight-mount orientation connector for your next project and experience superior connectivity.