345-048-521-404

Heilind Number:EDA345-048-521-404
Manufacturer:EDAC
Manufacturer Number:345-048-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-404

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions with a durable copper alloy contact material for reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the 3A amperage rating offers efficient power delivery. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. The straight mount orientation and single row configuration make it easy to install, ideal for your next project in need of secure card edge connections. Upgrade your connectivity solutions with this essential component.