345-048-521-407

Heilind Number:EDA345-048-521-407
Manufacturer:EDAC
Manufacturer Number:345-048-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board-to-Board PCB Connector. Designed for seamless integration, it features 48 positions in a single row configuration, offering efficient signal transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Trust in this connector for optimal performance in your PCB assembly projects.