345-048-521-458

Heilind Number:EDA345-048-521-458
Manufacturer:EDAC
Manufacturer Number:345-048-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-458

Detailed Description

Enhance your electrical connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your circuit boards. Featuring 48 positions in a single row layout, it offers ample connectivity for your devices. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable signal transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.