345-048-521-508

Heilind Number:EDA345-048-521-508
Manufacturer:EDAC
Manufacturer Number:345-048-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this two-row connector features 48 copper alloy contacts for efficient power transmission at a low amperage of 3 A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Streamline your assembly process with the straight mount orientation, perfect for space-saving layouts. Ideal for a wide range of applications, this green connector is a must-have for any electronics project.