345-048-521-558

Heilind Number:EDA345-048-521-558
Manufacturer:EDAC
Manufacturer Number:345-048-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-558

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 48 positions, it offers ample connectivity for your projects. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing make for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for industrial and commercial use. Upgrade your setup today and experience enhanced performance like never before.