345-048-521-588

Heilind Number:EDA345-048-521-588
Manufacturer:EDAC
Manufacturer Number:345-048-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-588

Detailed Description

Enhance your PCB connectivity with our Green Board To Board Card Edge Connector, engineered for optimal performance in a variety of applications. With a low amperage of 3A, it offers reliable power transmission while maintaining efficiency. The housing material, constructed from UL 94V-0 Thermoplastic Polyester, ensures durable and safe operation. Featuring two rows of copper alloy contacts with a pitch and row spacing of .1in and .2in respectively, it provides seamless integration for up to 48 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to different environments. Upgrade your connectivity solutions today with this high-quality connector.