345-048-521-607

Heilind Number:EDA345-048-521-607
Manufacturer:EDAC
Manufacturer Number:345-048-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-607

Detailed Description

Stay ahead in your electrical projects with this high-performance green board-to-board PCB connector. With a reliable amperage of 3 A, it ensures seamless power transmission. The UL 94V-0 thermoplastic polyester housing material guarantees durability and safety. Featuring a single row design with 48 copper alloy contact positions, it offers efficient connectivity. The 0.1-inch pitch and 0.2-inch row spacing make it suitable for precise PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for versatile applications. Trust in this connector for secure and stable card edge connections in your electronic setups.