345-048-521-612

Heilind Number:EDA345-048-521-612
Manufacturer:EDAC
Manufacturer Number:345-048-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-612

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed to deliver optimum performance, this connector features a single row with 48 positions, ensuring seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for secure attachment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for efficient and stable interboard connections.