345-048-521-658

Heilind Number:EDA345-048-521-658
Manufacturer:EDAC
Manufacturer Number:345-048-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-658

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector, designed for high-performance applications. Featuring 48 positions in a single row, this connector ensures seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in any environment, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and efficient. Elevate your electronic projects with this essential component.