345-048-521-688

Heilind Number:EDA345-048-521-688
Manufacturer:EDAC
Manufacturer Number:345-048-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-688

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it boasts 48 positions and a compact row spacing of just .2 inches, ensuring optimal efficiency in your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in demanding environments. The straight mount orientation and .1-inch pitch make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functional stability. Elevate your connectivity solutions with this essential component.