345-048-521-804

Heilind Number:EDA345-048-521-804
Manufacturer:EDAC
Manufacturer Number:345-048-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-804

Detailed Description

Enhance connectivity within your electronic devices with this versatile board-to-board PCB connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 thermoplastic polyester and contact points constructed from high-quality copper alloy. With two rows of 48 positions each, this connector offers ample room for seamless data transfer. The pitch of .1 inch and row spacing of .2 inch ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronic project.