345-048-521-812

Heilind Number:EDA345-048-521-812
Manufacturer:EDAC
Manufacturer Number:345-048-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-812

Detailed Description

Enhance your PCB connectivity with this meticulously crafted board-to-board connector. Featuring a sleek green design and constructed from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows of copper alloy contacts, each spaced perfectly at .1 inches pitch and .2 inches row spacing, it offers seamless and efficient signal transmission across its 48 positions. Designed for straight mount orientation, it guarantees easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications, promising reliable performance every time. Upgrade your connectivity solutions with this essential component.