345-048-521-878

Heilind Number:EDA345-048-521-878
Manufacturer:EDAC
Manufacturer Number:345-048-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-878

Detailed Description

Enhance your circuit connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it offers reliable power delivery at an amperage of 3A. Boasting 48 positions, this connector ensures ample room for your PCB connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast.