345-048-521-888

Heilind Number:EDA345-048-521-888
Manufacturer:EDAC
Manufacturer Number:345-048-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-521-888

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a compact form factor with two rows and 48 positions, ensuring efficient signal transfer in your electronic assemblies. Crafted with precision, it features copper alloy contacts for optimal conductivity and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mating. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in any environment. Upgrade your electronic projects with this essential connector, perfect for a variety of applications in industries like telecommunications, automotive, and consumer electronics. Trust in its quality and versatility for all your board-to-board PCB connectivity needs.