345-048-523-101

Heilind Number:EDA345-048-523-101
Manufacturer:EDAC
Manufacturer Number:345-048-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-523-101

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 48 positions with a 0.1-inch pitch, ensuring reliable data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees both safety and efficiency. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this essential component.